430152095826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing, 430152095826

Order No.: 13G8109
EAN: 4099879135575
MPN:
430152095826
Series: WS-TASV
430152095826 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5391 € *
Available: 35 pcs.
Available in 5 Days: 109,404 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5391 €
50 pcs.
0.5153 €
100 pcs.
0.4903 €
500 pcs.
0.4451 €
1200 pcs.
0.3879 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection gull-wing
actuating force 260 g
Length 6.2 mm
Width 6.2 mm
Height 9.5 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CN
Original Packaging Reel with 400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes