430152080826 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing, 430152080826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5391 € *
Available: 65 pcs.
Available in 5 Days: 861 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5391 €
50 pcs.
0.5153 €
100 pcs.
0.4903 €
400 pcs.
0.4451 €
800 pcs.
0.3879 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | white | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 260 g | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |