430152050836 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (orange), 360 g, gull-wing, 430152050836

Order No.: 13G8104
EAN: 4099879135520
MPN:
430152050836
Series: WS-TASV
430152050836 Würth Elektronik eiSos Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5771 € *
Available: 46 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5771 €
50 pcs.
0.5522 €
100 pcs.
0.5260 €
500 pcs.
0.4772 €
1000 pcs.
0.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour orange
Contact material silver-plated
Connection gull-wing
actuating force 360 g
Length 6.2 mm
Width 6.2 mm
Height 5 mm
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes