430152043836 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (orange), 360 g, gull-wing, 430152043836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5771 € *
Available: 47 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5771 €
50 pcs.
0.5522 €
100 pcs.
0.5260 €
500 pcs.
0.4772 €
1000 pcs.
0.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | orange | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 360 g | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |