9774065151R | Würth Elektronik eiSos

Round SMD spacer sleeve, internal thread, M2.5, 7.9 mm, steel, 9774065151R

Order No.: 18H9037
EAN: 4099879712837
MPN:
9774065151R
Series: WA-SMSI
9774065151R Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available: 30 pcs.
Available in 5 Days: 27,215 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
250 pcs.
0.9044 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 10 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Filter Property Value
Product type SMD spacer sleeve
Version internal thread
Thread size M2.5
Bolt length 7.9 mm
Design round
Outer diameter 5.1 mm
Inner diameter 3.5 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Reel with 450 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes