9774060982R | Würth Elektronik eiSos
Round SMD spacer sleeve, without thread, 7.4 mm, steel, 9774060982R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available: 46 pcs.
Available in 5 Days: 1,997 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7612 €
50 pcs.
1.6422 €
100 pcs.
1.5232 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 10 mm
- Fast and precise process
- Strong holding forces torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer sleeve | |
| Version | without thread | |
| Bolt length | 7.4 mm | |
| Design | round | |
| Outer diameter | 8.2 mm | |
| Inner diameter | 5.2 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |