9774060243R | Würth Elektronik eiSos
Round SMD spacer sleeve, internal thread, M2, 7.4 mm, steel, 9774060243R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 50 pcs.
Available in 5 Days: 450,901 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For Distances from 0,5 to 8 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer sleeve | |
| Version | internal thread | |
| Thread size | M2 | |
| Bolt length | 7.4 mm | |
| Design | round | |
| Outer diameter | 4.35 mm | |
| Inner diameter | 2.8 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |