9774040360R | Würth Elektronik eiSos
Round SMD spacer sleeve, internal thread, M3, 5.4 mm, steel, 9774040360R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available: 15 pcs.
Available in 5 Days: 183,661 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.4280 €
650 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 0,5 to 16 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer sleeve | |
| Version | internal thread | |
| Thread size | M3 | |
| Bolt length | 5.4 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 4.2 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |