97730356334R | Würth Elektronik eiSos
Round SMD spacer sleeve, internal thread, M1.6, 4.2 mm, steel, 97730356334R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available: 46 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9877 €
100 pcs.
0.9520 €
250 pcs.
0.9163 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 0,5 to 6mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape, just for 9774xxx633
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer sleeve | |
| Version | internal thread | |
| Thread size | M1.6 | |
| Bolt length | 4.2 mm | |
| Design | round | |
| Internal thread length | 2 mm | |
| Outer diameter | 3.3 mm | |
| Inner diameter | 1.9 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,800 pieces |
| Country of origin | DE |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |