971600611 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M6/M6, 60 mm, steel, 971600611
Unit Price (€ / pc.)
2.3800 € *
Available: 36 pcs.
Available in 5 Days: 8,880 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
50 pcs.
2.1182 €
100 pcs.
1.9397 €
200 pcs.
1.8564 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M6/M6 | |
| Bolt length | 60 mm | |
| Length | 70 mm | |
| Design | hexagon | |
| spanner size | 10 mm | |
| External thread length | 10 mm | |
| Internal thread length | 10 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |