971600321 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 60 mm, steel, 971600321

Order No.: 18H9403
EAN: 4099879720955
MPN:
971600321
Series: WA-SSTIE
971600321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 36 pcs.
Available in 5 Days: 31,648 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 60 mm
Length 66 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes