971400321 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 40 mm, steel, 971400321

Order No.: 18H9381
EAN: 4099879720207
MPN:
971400321
Series: WA-SSTIE
971400321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 211 pcs.
Available in 5 Days: 41,573 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 40 mm
Length 46 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 750 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes