971250244 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M2/M2, 25.5 mm, brass, 971250244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available: 50 pcs.
Available in 5 Days: 4,850 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2/M2 | |
| Bolt length | 25.5 mm | |
| Length | 30.5 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| External thread length | 5 mm | |
| Internal thread length | 6 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |