971200471 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 20 mm, steel, 971200471

Order No.: 18H9337
EAN: 4099879719270
MPN:
971200471
Series: WA-SSTIE
971200471 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Available: 45 pcs.
Available in 5 Days: 53,232 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
50 pcs.
0.7735 €
100 pcs.
0.7140 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M4/M4
Bolt length 20 mm
Length 28 mm
Design hexagon
spanner size 7 mm
External thread length 8 mm
Internal thread length 9 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 600 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes