971200361 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 20 mm, steel, 971200361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 10 pcs.
Available in 5 Days: 6,839 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 20 mm | |
| Length | 26 mm | |
| Design | hexagon | |
| spanner size | 6 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 1,500 pieces |
| Country of origin | DE |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |