971200321 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 20 mm, steel, 971200321

Order No.: 18H9331
EAN: 4099879719140
MPN:
971200321
Series: WA-SSTIE
971200321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 72 pcs.
Available in 5 Days: 88,400 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 20 mm
Length 26 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 8 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 750 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No