971180474 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M4/M4, 18 mm, brass, 971180474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Available: 196 pcs.
Available in 5 Days: 37,930 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
50 pcs.
1.7493 €
100 pcs.
1.5351 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 18 mm | |
| Length | 26 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| External thread length | 8 mm | |
| Internal thread length | 9 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |