971180324 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 18 mm, brass, 971180324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available: 32 pcs.
Available in 5 Days: 16,940 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 18 mm | |
| Length | 26 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 8 mm | |
| Internal thread length | 10 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |