971170321 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 17 mm, steel, 971170321

Order No.: 18H9316
EAN: 4099879718846
MPN:
971170321
Series: WA-SSTIE
971170321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 310 pcs.
Available in 5 Days: 65,685 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 17 mm
Length 23 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 2,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes