971160365 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 16 mm, PA, 971160365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available: 50 pcs.
Available in 5 Days: 17,786 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Spacer stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 16 mm | |
| Length | 24 mm | |
| Design | hexagon | |
| spanner size | 6 mm | |
| External thread length | 8 mm | |
| Internal thread length | 10 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |