971140321 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 14 mm, steel, 971140321

Order No.: 18H9291
EAN: 4099879718341
MPN:
971140321
Series: WA-SSTIE
971140321 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5605 € *
Available in 5 Days: 75,579 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5605 €
50 pcs.
0.4974 €
100 pcs.
0.4570 €
500 pcs.
0.4355 €
2500 pcs.
0.3939 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 14 mm
Length 20 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 2,500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes