971080365 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, PA, 971080365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 25 pcs.
Available in 5 Days: 131,496 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0353 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Spacer stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 8 mm | |
| Length | 16 mm | |
| Design | hexagon | |
| spanner size | 6 mm | |
| External thread length | 8 mm | |
| Internal thread length | 5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |