971080354 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, brass, 971080354

Order No.: 18H9247
EAN: 4099879717412
MPN:
971080354
Series: WA-SBRIE
971080354 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available: 50 pcs.
Available in 5 Days: 88,671 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 8 mm
Length 16 mm
Design hexagon
spanner size 5 mm
External thread length 8 mm
Internal thread length 5 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
MSL MSL 1
Country of origin DE
Original Packaging Carton with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes