971070354 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 7 mm, brass, 971070354

Order No.: 18H9239
EAN: 4099879717252
MPN:
971070354
Series: WA-SBRIE
971070354 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available: 70 pcs.
Available in 5 Days: 12,610 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 7 mm
Length 15 mm
Design hexagon
spanner size 5 mm
External thread length 8 mm
Internal thread length 4 mm
Material brass
Colour silver
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 3,000 pieces
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No