971050354 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 5 mm, brass, 971050354

Order No.: 18H9222
EAN: 4099879716910
MPN:
971050354
Series: WA-SBRIE
971050354 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 38 pcs.
Available in 5 Days: 57,644 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 5 mm
Length 13 mm
Design hexagon
spanner size 5 mm
External thread length 8 mm
Internal thread length 3 mm
Material brass
Colour silver
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 4,000 pieces
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No