970450324 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M3/M3, 45 mm, brass, 970450324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available: 50 pcs.
Available in 5 Days: 6,140 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4875 €
50 pcs.
1.3685 €
100 pcs.
1.2257 €
250 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 45 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 10 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |