970350471 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M4/M4, 35 mm, steel, 970350471
Unit Price (€ / pc.)
0.9758 € *
Available: 70 pcs.
Available in 5 Days: 12,619 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.8092 €
500 pcs.
0.7378 €
750 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 35 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 10 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |