970200354 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 20 mm, brass, 970200354

Order No.: 18H9169
EAN: 4099879715586
MPN:
970200354
Series: WA-SBRII
970200354 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available: 50 pcs.
Available in 5 Days: 29,048 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6426 €
250 pcs.
0.5688 €
1250 pcs.
0.5284 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 20 mm
Design hexagon
spanner size 5 mm
Internal thread length 20 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
MSL MSL 1
Country of origin DE
Original Packaging Carton with 2,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes