970180324 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 18 mm, brass, 970180324

Order No.: 18H9159
EAN: 4099879715388
MPN:
970180324
Series: WA-SBRII
970180324 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available: 50 pcs.
Available in 5 Days: 18,772 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7735 €
100 pcs.
0.6783 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 18 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 18 mm
Material brass
Colour silver
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 1,500 pieces
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No