970180321 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 18 mm, steel, 970180321

Order No.: 18H9158
EAN: 4099879715364
MPN:
970180321
Series: WA-SSTII
970180321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 323 pcs.
Available in 5 Days: 33,542 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 18 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 18 mm
Material steel
Colour silver
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 2,500 pieces
Country of origin DE
Customs tariff number 73181535
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No