970150151 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 15 mm, steel, 970150151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5641 € *
Available: 100 pcs.
Available in 5 Days: 4,258 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5641 €
50 pcs.
0.5058 €
100 pcs.
0.4665 €
500 pcs.
0.4272 €
1000 pcs.
0.3487 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 15 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| Internal thread length | 15 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |