970130321 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 13 mm, steel, 970130321

Order No.: 18H9135
EAN: 4099879714909
MPN:
970130321
Series: WA-SSTII
970130321 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available: 528 pcs.
Available in 5 Days: 130,328 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 13 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 13 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 3,500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes