970120324 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M3/M3, 12 mm, brass, 970120324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available: 28 pcs.
Available in 5 Days: 19,076 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.5902 €
100 pcs.
0.5176 €
500 pcs.
0.4808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 12 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 12 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |