970100581 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M5/M5, 10 mm, steel, 970100581

Order No.: 18H9120
EAN: 4099879714596
MPN:
970100581
Series: WA-SSTII
970100581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 117 pcs.
Available in 5 Days: 2,667 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
50 pcs.
0.7735 €
100 pcs.
0.7140 €
500 pcs.
0.6545 €
1000 pcs.
0.5367 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M5/M5
Bolt length 10 mm
Design hexagon
spanner size 8 mm
Internal thread length 10 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181535
MSL MSL 1
Country of origin DE
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes