970100354 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M3/M3, 10 mm, brass, 970100354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4439 € *
Available: 50 pcs.
Available in 5 Days: 68,233 pcs. - if ordered today
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4439 €
100 pcs.
0.3903 €
500 pcs.
0.3630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 10 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| Internal thread length | 10 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| MSL | MSL 1 |
| Country of origin | DE |
| Original Packaging | Carton with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |