970080474 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M4/M4, 8 mm, brass, 970080474

Order No.: 18H9105
EAN: 4099879714251
MPN:
970080474
Series: WA-SBRII
970080474 Würth Elektronik eiSos Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 17,222 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.5902 €
100 pcs.
0.5176 €
500 pcs.
0.4808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M4/M4
Bolt length 8 mm
Design hexagon
spanner size 7 mm
Internal thread length 8 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
MSL MSL 1
Country of origin DE
Original Packaging Carton with 2,500 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes