970080244 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M2/M2, 8 mm, brass, 970080244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available: 30 pcs.
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.5902 €
100 pcs.
0.5176 €
500 pcs.
0.4808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2/M2 | |
| Bolt length | 8 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| Internal thread length | 8 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 5,000 pieces |
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |