970060321 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M3/M3, 6 mm, steel, 970060321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Next delivery: 35 pcs. on 2026-04-15
Available in 5 Days: 2,959 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 6 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 6 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |