970060244 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M2/M2, 6 mm, brass, 970060244

Order No.: 18H9091
EAN: 4099879713971
MPN:
970060244
Series: WA-SBRII
970060244 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4736 € *
Available: 100 pcs.
Available in 5 Days: 27,977 pcs. - if ordered today
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4736 €
10 pcs.
0.4427 €
50 pcs.
0.3856 €
100 pcs.
0.3391 €
500 pcs.
0.3154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M2/M2
Bolt length 6 mm
Design hexagon
spanner size 4 mm
Internal thread length 6 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
MSL MSL 1
Country of origin DE
Original Packaging Carton with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes