560112132007 | Würth Elektronik eiSos

Resistor, thick film, SMD 1206 (3216), 0.25 W, 560112132007

Order No.: 38P5321
EAN: 4099891758516
MPN:
560112132007
Series: WRIS-RSKS
560112132007 Würth Elektronik eiSos SMD Resistors Image 1
560112132007 Würth Elektronik eiSos SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available: 500 pcs.
Available in 5 Days: 39,298 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistor, 560112132007, WÜRTH

WRIS-RSKS thick film anti-sulfur general purpose.

Technical specifications
Filter Property Value
Power 0.25 W
Design SMD 1206 (3216)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Substance description Lead monoxide (lead oxide)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes