560112132003 | Würth Elektronik eiSos
Resistor, thick film, SMD 1206 (3216), 680 kΩ, 0.25 W, ±1 %, 560112132003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Available: 500 pcs.
Available in 5 Days: 20,253 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1214 €
50 pcs.
0.0655 €
500 pcs.
0.0440 €
2500 pcs.
0.0345 €
5000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistor, 560112132003, WÜRTH
WRIS-RSKS thick film anti-sulfur general purpose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 680 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | -100/+100 ppm/C | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |