560112116003 | Würth Elektronik eiSos
Resistor, thick film, SMD 0603 (1608), 40.2 kΩ, 0.1 W, ±1 %, 560112116003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available: 500 pcs.
Available in 5 Days: 35,089 pcs. - if ordered today
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
50 pcs.
0.0607 €
500 pcs.
0.0405 €
2500 pcs.
0.0309 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistor, 560112116003, WÜRTH
WRIS-RSKS anti-sulfur thick film resistor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 40.2 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | -100/+100 ppm/C | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |