418121270812 | Würth Elektronik eiSos

DIP switche, 12 pole, straight, 25 mA/24 VDC, 418121270812

Order No.: 17G1023
EAN: 4099879710574
MPN:
418121270812
Series: WS-DISV
418121270812 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Available: 50 pcs.
Available in 5 Days: 1,840 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
2.9750 €
50 pcs.
2.7727 €
100 pcs.
2.6180 €
400 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
with raised actuator.
Technical specifications
Filter Property Value
Version DIP switche
Pin number 12 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
MSL MSL 1
Country of origin TW
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes