418121270808 | Würth Elektronik eiSos
DIP switche, 8 pole, straight, 25 mA/24 VDC, 418121270808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available: 50 pcs.
Available in 5 Days: 48,852 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.1297 €
50 pcs.
2.9274 €
100 pcs.
2.6656 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
| with raised actuator. |
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 8 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |