418121160803 | Würth Elektronik eiSos

DIP switche, Off-On, 3 pole, straight, 25 mA/24 VDC, 418121160803

Order No.: 17G1011
EAN: 4099879710338
MPN:
418121160803
Series: WS-DISV
418121160803 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available: 50 pcs.
Available in 5 Days: 48,163 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4990 €
50 pcs.
2.4395 €
100 pcs.
2.1658 €
400 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
with flat actuator.
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 3 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
MSL MSL 1
Country of origin TW
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes