418121160802 | Würth Elektronik eiSos

DIP switche, Off-On, 2 pole, straight, 25 mA/24 VDC, 418121160802

Order No.: 17G1010
EAN: 4099879710314
MPN:
418121160802
Series: WS-DISV
418121160802 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Available: 50 pcs.
Available in 5 Days: 89,756 pcs. - if ordered today
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2848 €
50 pcs.
2.2134 €
100 pcs.
1.9754 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
with flat actuator.
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 2 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
MSL MSL 1
Country of origin TW
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes