416131160803 | Würth Elektronik eiSos

DIP switche, Off-On, 3 pole, straight, 25 mA/24 VDC, 416131160803

Order No.: 17G1002
EAN: 4099879710147
MPN:
416131160803
Series: WS-DISV
416131160803 Würth Elektronik eiSos Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Available: 50 pcs.
Available in 5 Days: 39,133 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
25 pcs.
2.9750 €
100 pcs.
2.8322 €
250 pcs.
2.6418 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
with flat actuator.
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 3 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Customs tariff number 85365019
MSL MSL 1
Country of origin TW
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes