609002115121 | Würth Elektronik eiSos
Jumper, pitch 2.54 mm, 250 V, 3 A, gold-plated, black, 609002115121
Unit Price (€ / pc.)
0.3475 € *
Available: 28 pcs.
Available in 5 Days: 486,291 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3475 €
10 pcs.
0.3356 €
50 pcs.
0.3118 €
100 pcs.
0.2761 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale
Short circuit jumper, 609002115121, Würth Elektronik eiSos
WR-PHD 2.54 mm Jumper with Test Point and Pullback.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |