2513130810401 | Würth Elektronik eiSos
Differential pressure sensor, -100 to 1000 kPa / 0 to 70°C, 4.75-5.25 V, 2513130810401, SMD-8, -25 to 85 °C, 2513130810401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3779 € *
Available: 8 pcs.
Available in 5 Days: 5,276 pcs. - if ordered today
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
10 pcs.
36.5330 €
50 pcs.
33.3676 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- I²C, UART and SPI digital communication interface
- Different transfer functions from ±0.1 kPa to 1500 kPa
- Integrated temperature sensor
- Fully calibrated 15 bit digital & 11 bit analog pressure output
- Individualization
- MEMS based piezo-resistive sensing principle
- Operating supply voltage 3.3 V is available
- Temperature range: -25 °C to 85 °C
- Very high accuracy (up to ±0.25 % FSS tolerance)
Application:
- HVAC
- Filter monitoring
- Gas leak detection
- Inhalers
- Fume hood
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential pressure sensor | |
| measurement range | -100 to 1000 kPa / 0 to 70°C | |
| Voltage | 4.75-5.25 V | |
| Assembly | SMD | |
| Enclosure | SMD-8 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| MSL | MSL 1 |
| Country of origin | SI |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |