1642730961200 | Würth Elektronik eiSos
Optical proximity detector, setting angle 110 °, 1.2-1.6 V, 1642730961200, 2734, -40 to 85 °C, 1642730961200
Order No.: 24S3135
EAN: 4099891975388
MPN:
1642730961200
Unit Price (€ / pc.)
0.5807 € *
Available: 10 pcs.
Available in 5 Days: 4,620 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5807 €
10 pcs.
0.4843 €
100 pcs.
0.4153 €
250 pcs.
0.3630 €
500 pcs.
0.3225 €
*incl. VAT plus shipping costs
Subject to prior sale
Optical sensor, 1642730961200, Würth Elektronik eiSos
The optical sensor is used to sense light or sense objects with light. The reflective type optical sensor can be used to detect objects at short distances and can therefore be used in a different white good as optical switch, rotary encoder, interlock for touch or gesture detection within a detection range of a few mm.
Features
- 1 mm typical detection distance
- Low energy consumption
- Compact size
- Daylight filter
Applications
- Optical switch
- Optical interlock
- Object detection
- Touch applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WL-OSEN optical sensor-reflective | |
| measurement range | setting angle 110 ° | |
| Voltage | 1.2-1.6 V | |
| Assembly | SMD | |
| Enclosure | 2734 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |